FEBFCM8531_B01H300A, PMSM/BLDC Motor Control Evaluation Board for FCM8531 SOC Application Processor
onsemi이 부품 FCM8531 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- E-Bike
- FAN Motor
- Motor Control
- Pumps
- Refrigerator and freezer
Description
- FEBFCM8531_B01H300A, PMSM/BLDC Motor Control Board includes the FCM8531 (a brushless DC motor controller), AC-DC rectifier stage, DC-DC converter, control interface, debugging interface and motor drive circuits. The evaluation board features the FCM8531 brushless DC motor controller and integrates the necessary peripheral circuits, drivers, and power supply. This makes the development and verification of a three-phase brushless DC motor application faster and easier
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC78L05ABPRMG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 구매 | |
|
MC78L05ABDR2G | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
MC78L05ACPREG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
MC78L05ACPRMG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 구매 | |
|
MC78L05ACPRPG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 구매 | |
|
MC78L05ABPRAG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
FNB41060 | onsemi | Intelligent Power Modules - IPMs | IPM IGBT 600V 10A 26-Pin SPM26-AAA Tube | 구매 | |
|
MC78L05ABPG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
MC78L05ACPRAG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
MC78L05ABPREG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
MC78L05ACHT1G | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MC78L05ACPG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 |