H-Bridge Driver Circuit Using Isolated Half-Bridge Drivers Using ADuM3100 Digital Isolator
Analog Devices이 부품 ADuM7234BRZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Amplifier
- Avionics
- Instrumentation and Measurement
- Lighting
- Motion Control
- Power Conversion
- Unmanned Systems
- UPS Power Supply
Description
- Application Circuit uses the ADuM3100 digital isolator is an H-bridge composed of high power switching MOSFETs that are controlled by low voltage logic signals. The circuit provides a convenient interface between logic signals and the high power bridge. The bridge uses low cost N-channel power MOSFETs for both the high and low sides of the H-bridge. The circuit also provides galvanic isolation between the control side and power side. The ADuM7234 is an isolated, half-bridge gate driver that employs iCoupler technology to provide independent and isolated high-side and low-side outputs making it possible to use N-channel MOSFETs exclusively in the H-bridge. This circuit can be used in motor control, power conversion with embedded control interface, lighting, audio amplifiers and uninterruptable power supplies (UPS)
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUC7061BCPZ32 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP Tray | 구매 | |
|
ADG787BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP Tube | 구매 | |
|
ADG787BRMZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP T/R | 구매 | |
|
ADG787BRMZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP T/R | 구매 | |
|
ADUC7061BCPZ32RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP T/R | 구매 | |
|
ADUM7234BRZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube | 구매 | |
|
ADUM7234BRZ-RL7 | Analog Devices | Digital Isolators | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N T/R | 구매 |