High performance Digital MEMS Microphone's Simple Application Circuit Interface to SigmaDSP Audio Processor with I2S Output
Analog Devices이 부품 ADAU1446 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Game Console
- Laptop
- Notebook
- Security System
- Smart Phone
Description
- High Performance Digital MEMS Microphone's Simple Application Circuit Interface to SigmaDSP Audio Processor with I2S Output. The ADMP441 consists of a MEMS microphone element and an ASIC with I2S output. This allows stereo microphones to be used in an audio system without the need for a codec between the MEMS microphones and the processor
최종 제품의 경우
-
CODEC Resolution24 Bit
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADAU1446YSTZ-3A-RL | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 172MHz 100-Pin LQFP T/R | 구매 | |
|
ADAU1446YSTZ-3A | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 172MHz 100-Pin LQFP Tray | 구매 |