Hot-Swap Circuit Meets InfiniBand Specification
Analog Devices이 부품 LTC1642 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Backplane Distributed Power
- InfiniBand
Description
- LTC1642 InfiniBand Hot-Swap Circuit. An InfiniBand Backplane Distributes Bulk Power at 12VDC to a Number of Plug-In Modules, Each Having a DC/DC Converter that Steps the 12V Supply Down to the Voltages Required Locally
최종 제품의 경우
-
Input Voltage10 to 14 V
-
Output Voltage2.5|3.3 V
-
Output Current4 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1642IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N | 구매 | |
|
LTC1642CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N | 구매 | |
|
LTC1642CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 |