INA210-215EVM, Evaluation Kit is designed to evaluate the performance of the INA210-215 Voltage Output Current Shunt Monitor
Texas Instruments이 부품 INA210 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- INA211 TINA SPICE
- INA214 PSPICE
- INA213 PSPICE
- INA214 CAD symbol
- INA214 CAD symbol
- INA210 CAD symbol
- INA210 CAD symbol
- INA211 CAD symbol
- INA211 PSPICE
- INA212 TINA SPICE
- INA213 CAD symbol
- INA210 TINA SPICE
- INA213 TINA SPICE
- INA213 CAD symbol
- INA210 PSPICE
- INA212 PSPICE
- INA214 TINA SPICE
- INA212 CAD symbol
최종 제품의 경우
- Battery Charger
- Cellular Phone
- Laptop
- Notebook
- Power Management
- Telecom Infrastructure
- Welding Machine
Description
- INA210-215EVM, Evaluation Kit for the INA210-215 devices are voltage output, high-side measurement, bi-directional, zero-drift current shunt monitors. This family of devices has gains that range from 50 V/V to 1000 V/V. The voltage developed across the device inputs is amplified by the corresponding gain of the specific device and is presented at the output pin. These devices can sense voltage drops across shunts at common-mode voltages from -0.3V to 26V, independent of supply voltages. These devices operate with supply voltages between 2.7V and 26V and draw a maximum of 100 uA
피쳐링 부품 (42)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA211AIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA211CIDCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA212BIDCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA213BQDCKRQ1 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
INA213CIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA214BIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA211AIDCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA211AIDCKTG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA211CIRSWR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R | 구매 | |
|
INA212AIDCKRG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA213AIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
INA214AIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 |