INA282-INA286EVM, Evaluation Module Using INA282-286 Current Shunt and Power Monitor
Texas Instruments이 부품 INA282 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Power Management
- Solar Power Inverter
- Telecom Infrastructure
Description
- INA282-INA286EVM, Evaluation Module for the family of INA282-286 devices are voltage output, high-side measurement, bi-directional, zero-drift current shunt monitors. This family of devices has gains that range from 50V/V to 1000V/V. The voltage developed across the device inputs is amplified by the corresponding gain of the specific device and is presented at the output pin. The INA282-286 devices can sense voltage drops across shunts at common-mode voltages between -14V to 80V, independent of supply voltages. These devices operate with supply voltages between 2.7V and 18V and draw a maximum of 900uA. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA282AIDGKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin VSSOP T/R | 구매 | |
|
INA282AIDGKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin VSSOP T/R | 구매 | |
|
INA282AIDR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin SOIC T/R | 구매 | |
|
INA282AID | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube | 구매 |