I/O Controller for LCD Display
Microchip Technology이 부품 MCP23S17-E/SS 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- LCD Display
Description
- GPIO Expander Keypad and LCD Demo Board allows system designer to evaluate operation of MCP23X17 and MCP23X08 General Purpose I/O Expanders. board demonstrates GPIO Expanders performance in a keypad and LCD example
최종 제품의 경우
-
Infrared InterfaceYes
-
Serial InterfaceYes
-
Parallel InterfaceYes
-
GPIOYes
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
ATS200SM-1E | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R | 구매 | |
|
ATS200CSM-1 | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R | 구매 | |
|
ATS200C-E | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
ATS200C | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
ATS200CSM-1E | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R | 구매 | |
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
MCP23S08-E/SS | Microchip Technology | GPIO Expanders | SPI Interface 10000kHz 5.5V 20-Pin SSOP Tube | 구매 | |
|
MCP23008-E/SS | Microchip Technology | GPIO Expanders | I2C Interface 1700kHz 5.5V 20-Pin SSOP Tube | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
PIC18F4550-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 40-Pin PDIP Tube | 구매 |