Isolated USB to Isolated RS-485/Isolated RS-232 Interface Using ADM3252E Bus Line Transceiver
Analog Devices이 부품 ADM3252EABCZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Portable Instrumentation
Description
- Circuit provides a completely isolated connection between the popular USB bus and an RS-485 or RS-232 bus. Both signal and power isolation ensures a safe USB device interface to an industrial bus or debug port, allowing TIA/EIA-485/232 bus traffic monitoring and the convenience of sending and receiving commands to and from a PC that is not equipped with an RS-485 or RS-232 port
최종 제품의 경우
-
Interface StandardsRS-485|RS-232
-
FunctionsLine Transceiver
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7102ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7102ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP190ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 구매 | |
|
ADP7102ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADUM3160BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 12Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM3160WBRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 12Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 | 구매 | |
|
ADUM3070ARQZ | Analog Devices | Digital Isolators | Digital Isolator 1-CH 16-Pin QSOP Tube | 구매 | |
|
ADUM3160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 12Mbps 16-Pin SOIC W Tube | 구매 |