KIT33810EKEVME, Evaluation Kit for MC33810EK Automotive Engine Control
NXP Semiconductors이 부품 MCZ33810EK 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive Applications
Description
- KIT33810EKEVME, Evaluation Board features the MC33810 Automotive Engine Control IC, which is an eight channel output driver IC intended for automotive engine control applications. The IC consists of four integrated low side drivers and four low side gate pre-drivers. The low side drivers are suitable for driving fuel injectors, solenoids, lamps, and relays. The four gate pre-drivers can function either as ignition IGBT gate pre-drivers or as general purpose MOSFET gate pre-drivers. The PCB contains an MC68HC908JW32 MCU, which provides a USB to SPI interface communication translation, to allow interface to the evaluation board from a PC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2931AZ50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
MCZ33810EK | NXP Semiconductors | Gate and Power Drivers | Driver 4-OUT Low Side Inv/Non-Inv 32-Pin SOIC W EP Tube Automotive AEC-Q100 | 구매 |