KSZ8081MNX-EVAL, Evaluation Board for the KSZ8081MNX 10Base-T/100Base-TX Physical Layer Transceiver
Microchip Technology이 부품 KSZ8081MN 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Game Console
- IP Phone
- Printers
- Set-Top Box
Description
- KSZ8081MNX-EVAL, Evaluation Board for KSZ8081MNX is a 10Base-T/100Base-TX Physical Layer Transceiver with an MII MAC interface. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption and offers Hp Auto MDI/MDI-X for reliable detection of and correction for crossover and straight-through cables, eliminating the need to differentiate between crossover and straight-through cables. The KSZ8091MNX has all the identical rich features of the KSZ8081MNX plus support for Energy Efficient Ethernet (EEE) and Wake-on-LAN (WOL). The KSZ8081MNX come in a 32-pin, lead-free QFN package and provides an ideal solution for 10Base-T/100Base-TX applications that have tight PCB board space
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-TX
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5207YM5-TX | Microchip Technology | Linear Regulators | 180 mA Low-Noise LDO Regulator | 구매 | |
|
MIC5207YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.18A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5216-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R | 구매 | |
|
KSZ8081MNXCA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray | 구매 | |
|
KSZ8081MNXIA TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin VQFN EP T/R | 구매 | |
|
KSZ8081MNXCA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R | 구매 | |
|
KSZ8081MNXIA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray | 구매 |