KSZ8873MLL-EVAL, Evaluation Board Using KSZ8873MLL - Single 3.3/2.5V supply, Integrated 3-Port 10/100 Managed Switch
Microchip Technology이 부품 KSZ8873MLL 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Game Console
- Industrial Ethernet
- Residential Gateway
- Set-Top Box
- VoIP Phone
Description
- KSZ8873MLL-EVAL, Evaluation Board for the KSZ8873MLL is third generation fully integrated 3-port switch. The two PHY units of KSZ8873MLL support 10BASE-T and 100BASE-TX. The KSZ8873MLL supports 100BASE-FX. The devices have been designed for cost sensitive systems, however, still offer a multitude of features, such as switch management, port and tag based VLAN, QoS priority, one MII interfaces and CPU control and data interfaces. The KSZ8873MLL is an excellent choice for VoIP Phone, Set-top/Game Box, SOHO Residential Gateway, industrial Ethernet systems and as a Standalone 3-port switch
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC29302WT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 25V 3A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
MIC29302WT-L3 | Microchip Technology | Linear Regulators | HIGH-CURRENT LOW-DROPOUT REGULATORS | 구매 | |
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 구매 | |
|
KSZ8873MLL-AM-TR | Microchip Technology | Ethernet Switches | IC ETHERNET SWITCH 3PORT 64LQFP Automotive AEC-Q100 | 구매 | |
|
KSZ8873MLL AM | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 100Mbps Automotive AEC-Q100 64-Pin PQFP Tray | 구매 | |
|
KSZ8873MLL | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 100Mbps 64-Pin LQFP Tray | 구매 | |
|
KSZ8873MLLI | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 100Mbps 64-Pin LQFP Tray | 구매 |