KSZ9692XPB-EVAL, Evaluation Board using KSZ9692MPB/XPB highly-integrated System-on-Chip (SoC)
Microchip Technology이 부품 KSZ9692XPB 을 사용하는 참조 설계
이미지
1 / 21
연관된 문서
최종 제품의 경우
- Digital TV
- Ethernet Router
- Set-Top Box
Description
- KSZ9692XPB-EVAL, Evaluation Board using KSZ9692MPB/XPB highly-integrated System-on-Chip (SoC) containing an ARM 922T 32-bit processor and a rich set of peripherals to address the cost sensitive, high-performance needs of a wide variety of high-bandwidth networking and communications applications
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2015-0.5YM6-TR | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin SOT-23 T/R | 구매 | |
|
MIC2015-1.2YM6-TR | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin SOT-23 T/R | 구매 | |
|
MIC49300WR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.9V to 5V 3A 6-Pin(5+Tab) SPAK Tube | 구매 | |
|
MICRON | Micron Technology | DRAM Chip | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 66-Pin TSOP Tray | 구매 | |
|
MIC2015-0.8YM6-TR | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin SOT-23 T/R | 구매 | |
|
KSZ9021RLI | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin LQFP EP Tray | 구매 | |
|
MIC49300-0.9WR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.9V 3A 6-Pin(5+Tab) SPAK Tube | 구매 | |
|
MT46V32M16P-6T:C | Micron Technology | DRAM Chip | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 66-Pin TSOP Tray | 구매 | |
|
MT46V32M16P-5B:J TR | Micron Technology | DRAM Chip | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 66-Pin TSOP T/R | 구매 | |
|
MAX3243CAI+ | Analog Devices | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube | 구매 | |
|
MIC2193YM | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube | 구매 | |
|
MIC2015-0.8YML-TR | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin DFN EP T/R | 구매 |