LM2854-1000EVAL, Evaluation Board for the 1.2V DC to DC Single Output Power Supply for Actel FPGAs - Space
Texas Instruments이 부품 LM2854MHX-1000 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Actel FPGAs - Space
- Industrial Networking
- Magnetic Card Reader
- Power Line Communication
- System Power Rail
Description
- LM2854-1000EVAL, Evaluation Board for the 1.2V DC to DC Single Output Power Supply for Actel FPGAs - Space. The Step-Down Voltage Regulator 1MHz Capable of Driving Up to 4A Load Current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage1.2 V
-
Output Current4 A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2854MHX-1000/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP T/R | 구매 | |
|
LM2854MHX-1000/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP T/R | 구매 |