LM3433SQ-36AEV, Evaluation Kit for the LM3433 High Brightness LED Driver for Automotive Lighting
Texas Instruments이 부품 LM3433 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- LCD Backlighting
- Projector
- Solid state lighting
Description
- LM3433SQ-36AEV, Evaluation Kit for the LM3433 High Brightness LED Driver for Automotive Lighting. The LM3433 is an adaptive constant on-time DC/DC buck constant current controller designed to drive a high brightness LED at high forward currents
최종 제품의 경우
-
Input Voltage-9 to -14 V
-
Output Current10 to 40 A
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2937IMP-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 12V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM5002MAX | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R | 구매 | |
|
LM5111-1MY/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 구매 | |
|
LM5002MA/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC Tube | 구매 | |
|
LM5111-1MYX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 구매 | |
|
LM5111-1MY/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 구매 | |
|
LM5002MAX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R | 구매 | |
|
LM5002MA/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC Tube | 구매 | |
|
LM2937IMP-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 12V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM5002MAX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R | 구매 | |
|
LM5111-1MYX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 구매 |