LM5072, 12Vout and 25W PoE PD Power Reference Design for IP Camera
Texas Instruments이 부품 LM5072MH-80 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- IP Camera
Description
- LM5072, 12Vout and 25W PoE PD Power Reference Design for IP Camera. As the PD sides power converter of a PoE system, this Eval-board converts 48 Vdc to 12 Vdc to directly power the motor driver for the IP Net Cameras body rotation and zoom lens. Other regulators such as LM26400 can be used to convert the 12Vdc to 3.3Vdc, 2.5Vdc, 1.8Vdc and 1.2Vdc to power the processor of an IP Net Camera
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage38 to 60 V
-
Output Voltage12 V
-
Output Current2.1 A
-
Output Power25 W
-
Efficiency90 %
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SFH6156-2T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
LM431ACM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC Tube | 구매 | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC Tube | 구매 | |
|
SFH6156-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 | |
|
SFH6156-2X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC Tube | 구매 | |
|
LM431ACMX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC T/R | 구매 | |
|
SFH6156-2X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 |