LM5160DNTFBKEVM, Evaluation Board using the LM5160 Fly-Buck Isolated Bias Supply for 160-kHz Alternate Configuration
Texas Instruments이 부품 LM5160DNT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- E-Power Meter
- Industrial Programmable Logic Controllers (PLCs)
- Power Line Communication
Description
- LM5160DNTFBKEVM, Evaluation Board using the LM5160 Fly-Buck Isolated Bias Supply for 160-kHz Alternate Configuration. The LM5160DNTFBK evaluation module is designed to operate from a 24V nominal bus with an input voltage range of 18V to 32V. It is capable of supplying 15V/200 mA to the load at the isolated output. The nominal switching frequency is 160kHz. The high side and low side MOSFETs are integrated in the LM5160. The EVM board is designed to demonstrate a small solution size for low-power, isolated bias applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 32 V
-
Output Voltage10|15 V
-
Output Current0.2 A
-
TopologyFly-Buck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 |