PMP10559, 20W Industrial Power Supply Reference Design
Texas Instruments이 부품 LM5160DNT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive and Transportation
- IGBT Gate Driver
- Industrial Programmable Logic Controllers (PLCs)
Description
- PMP10559, 20W Industrial Power Supply. PMP10559 is a non-sync isolated Fly-Buck-boost converter with a negative primary voltage. The power supply has a synchronous buck regulator, LM5160, and a versa pack transformer. The design accepts an input voltage of 18V to 30V, and outputs 30V, capable of providing 0.67A of current to the load, making it suitable for 24V input industrial application. The Fly-Buck topology can regulate the secondary side outputs without Optocoupler or aux winding and is capable of achieving good regulation within ±5%
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage30 V
-
Output Current0.67 A
-
Output Power20 W
-
TopologyFly-Buck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 |