LM95172EVM, Evaluation Board Using LM95172EWG Temperature Sensor chip, SPI (Serial Peripheral Interface) bus
Texas Instruments이 부품 LM95172EWG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial Control
- Instrumentation and Measurement
- Motor Control
- Test Equipment
Description
- LM95172EVM, Evaluation Board helps designers learn about the operation, and evaluate the performance of the LM95172EWG Temperature Sensor chip. The LM95172EVM is powered directly from the +5V line of the USB connection. The microcontroller on the board provides the SPI (Serial Peripheral Interface) bus, and relays the information from the LM95172EVM to the PC via the USB bus
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM95172EWG | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC | 구매 | |
|
LM95172EWG/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC Tray | 구매 | |
|
LM95172EWG/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, SPI) Automotive AEC-Q100 10-Pin CSOIC Tray | 구매 |