LM95235EVAL, Evaluation Board Using LM95235 Precision Remote Diode Temperature Sensor With SMBUs Interface
Texas Instruments이 부품 LM95235 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Consumer Electronics
- Desktop PC
- Laptop
- Servers
- Test Equipment
- Workstation
Description
- LM95235EVAL, Evaluation Board helps designers evaluate the operation and performance of the LM95235 Precision Remote Diode Temperature Sensor With SMBUs Interface and True thermal Technology. The LM95235EVAL Evaluation Board is used together with the SensorEval software (downloaded on the web) and with a USB cable (not provided in the kit) and with an external personal computer (PC)
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM95235QEIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, SMbus) Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
LM95235QEIMM/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R | 구매 | |
|
LM95235QEIMM/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R | 구매 | |
|
LM95235QEIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, SMbus) Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 |