LMK00304EVM/NOPB, Evaluation Board using LMK00304, 3-GHz, 4-output differential clock buffer, level translator
Texas Instruments이 부품 LMK00304SQ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- ATCA Backplane
- Clock Management and Distribution
- Computers and Peripherals
- Ethernet Router and Ethernet Switch
- Satellite Radio
- Servers
- Switch/Router line card
- Telecom Base Band Unit
Description
- LMK00304EVM/NOPB, Evaluation Board using LMK00304, 3-GHz, 4-output differential clock buffer intended for high frequency, low additive jitter clock. Low-noise clock fan-out via two banks of two differential outputs and one LVCMOS output
최종 제품의 경우
-
Operating Frequency3000 MHz
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
ABLS-25.000MHZ-B4-F-T | Abracon | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
LP3878SD-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
LMK00304SQX/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 5-OUT 3-IN 1:1/1:2/1:2 32-Pin WQFN EP T/R | 구매 | |
|
LMK00304SQ/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 5-OUT 3-IN 1:1/1:2/1:2 32-Pin WQFN EP T/R | 구매 | |
|
LMK00304SQX/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 5-OUT 3-IN 1:1/1:2/1:2 32-Pin WQFN EP T/R | 구매 | |
|
LMK00304SQ/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 5-OUT 3-IN 1:1/1:2/1:2 32-Pin WQFN EP T/R | 구매 | |
|
LMK00304SQE/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 5-OUT 3-IN 1:1/1:2/1:2 32-Pin WQFN EP T/R | 구매 | |
|
LMK00304SQE/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 5-OUT 3-IN 1:1/1:2/1:2 32-Pin WQFN EP T/R | 구매 |