LMK00306EVM/NOPB, Evaluation Board using LMK00306, 3-GHz, 6-output differential clock buffer, level translator
Texas Instruments이 부품 LMK00306SQ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- ATCA Backplane
- Clock Management and Distribution
- Computers and Peripherals
- Ethernet Router and Ethernet Switch
- Satellite Radio
- Servers
- Switch/Router line card
- Telecom Base Band Unit
Description
- LMK00306EVM/NOPB, Evaluation Board using LMK00306, 3-GHz, 6-output differential clock buffer for high frequency, low additive jitter clock distribution and level translation. The EVM allows the user to verify the functionality and performance specifications of the device
최종 제품의 경우
-
Operating Frequency3000 MHz
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3878SD-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
ABLS-25.000MHZ-B4-F-T | Abracon | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
LMK00306SQX/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 7-OUT 3-IN 1:1/1:3/1:3 36-Pin WQFN EP T/R | 구매 | |
|
LMK00306SQX/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 7-OUT 3-IN 1:1/1:3/1:3 36-Pin WQFN EP T/R | 구매 | |
|
LMK00306SQ/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 7-OUT 3-IN 1:1/1:3/1:3 36-Pin WQFN EP T/R | 구매 | |
|
LMK00306SQE/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 7-OUT 3-IN 1:1/1:3/1:3 36-Pin WQFN EP T/R | 구매 | |
|
LMK00306SQE/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 7-OUT 3-IN 1:1/1:3/1:3 36-Pin WQFN EP T/R | 구매 | |
|
LMK00306SQ/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 7-OUT 3-IN 1:1/1:3/1:3 36-Pin WQFN EP T/R | 구매 |