LMK04805BEVAL, Evaluation Board using LMK04805B, 2148 to 2370 MHz Low-Noise Clock Jitter Cleaner with Dual Loop PLL
Texas Instruments이 부품 LMK04805BISQ 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- MP3 Player
- Portable
- Portable Consumer Electronics
- Smart Phone
- Tablet
Description
- LMK04805BEVAL, Evaluation Board using LMK04805B, 2148 to 2370 MHz Low-Noise Clock Jitter Cleaner with Dual Loop PLL. The LMK04800 family is the industry's highest performance clock conditioner with superior clock jitter cleaning, generation, and distribution with advanced features to meet next generation system requirements. The dual loop Platinum architecture enables 111 fs rms jitter (12 kHz to 20 MHz) using a low noise VCXO module or sub-200 fs rms jitter (12 kHz to 20 MHz) using a low cost external crystal and varactor diode
최종 제품의 경우
-
Operating Frequency2148 to 2370 MHz
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP5900SD-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 구매 | |
|
LP3878SD-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
LMK04805BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
LMK04805BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 2370MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
LMK04805BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 2370MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
LMK04805BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 2370MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
LMK04805BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 2370MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
LMK04805BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 구매 |