LMX2485E EVAL, Evaluation Board using LMX2485E low power, high performance delta-sigma fractional-N PLL dual frequency synthesizer
Texas Instruments이 부품 LMX2485ESQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Direct Digital Synthesis
- Satellite DBS Tuner
- Satellite TV
- Wireless Base Station
- Wireless LAN
Description
- LMX2485E EVAL, Evaluation Board using LMX2485E low power, high performance delta-sigma dual frequency synthesizer. The LMX2485E device performance at low RF input frequencies, which is 50 MHz. The evaluation board consists of a LMX2485E device, an RF VCO module and RF loop filters built with discrete components. The SMA flange mount connectors are provided for an external reference input, an RF VCO output, and a power connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel port
최종 제품의 경우
-
Output Frequency48.6 to 49.6 MHz
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3985IM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LP3985IM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LMX2485ESQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 50MHz to 3GHz-IN 24-Pin WQFN EP T/R | 구매 | |
|
LMX2485ESQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 50MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R | 구매 | |
|
LMX2485ESQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 50MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R | 구매 | |
|
LMX2485ESQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 50MHz to 3GHz-IN 24-Pin WQFN EP T/R | 구매 |