LMX2487SQFPEBI, Evaluation Board using LMX2487 low power, high performance delta-sigma fractional-N PLL dual frequency synthesizer
Texas Instruments이 부품 LMX2487SQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Satellite DBS Tuner
- Satellite TV
- Wireless Base Station
- Wireless LAN
Description
- LMX2487SQFPEBI, Evaluation Board using LMX2487 low power, high performance delta-sigma fractional-N PLL dual frequency synthesizer. The evaluation board consists of a LMX2487 device, a RF VCO module and IF VCO/RF/IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs, and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
최종 제품의 경우
-
Output Frequency6000 to 6030 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP3985IM5X-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LP3985IM5X-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LP3985IM5X-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LMX2487SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 6000MHz-OUT 24-Pin WQFN EP T/R | 구매 | |
|
LMX2487SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 6000MHz-OUT 24-Pin WQFN EP T/R | 구매 |