Loop Control Evaluation Board Of AC/DC Adapter Using Flyback Converter to Provide 60W Output Power
onsemi이 부품 NCP1250BSN100T1G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adaptor AC to DC Supply
Description
- Loop Control Evaluation Board Of AC/DC Adapter Using Flyback Converter to Provide 60W Output Power. The NCP1250 controller lends itself very well to the design of small to moderate output power offline converters. Despite its ease of implementation and the limited number of active pins, the control loop design cannot be overlooked, especially if high volumes are at stake
최종 제품의 경우
-
Conversion TypeAC to DC
-
Output Voltage19 V
-
Output Current3 A
-
Output Power60 W
-
TopologyFlyback
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431BVDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
TL431BIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 구매 | |
|
TL431ACLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431BILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431AIDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 구매 | |
|
TL431CDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 구매 | |
|
TL431CLPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431AILPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431AILPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431ACLPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431ILPRPG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | 구매 | |
|
NCP1250BSN65T1G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP | 구매 |