Low Cost, High performance Sound Bar System
Analog Devices이 부품 ADAU1761BCPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Soundbar
- Surround Speaker
Description
- Circuit is a low cost, high performance sound bar system that can accept an analog stereo audio signal as an input and can output up to eight channels of audio with discrete processing on each channel. The circuit is ideal for small docking stations and portable media devices. The circuit offers low power consumption and high efficiency operation without sacrificing audio quality. The circuit is also capable of driving HeadPhones without the need of additional components
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SSM2518CBZ-R7 | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin WLCSP T/R | 구매 | |
|
SSM2518CBZ-RL | Analog Devices | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin WLCSP T/R | 구매 | |
|
ADAU1761BCPZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray | 구매 |