Low Noise Amplifier for GPS Applications using BFP640 SiGe Transistor
Infineon Technologies AG이 부품 BFP640 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GPS
Description
- Low Noise Amplifier for GPS Applications using BFP640 SiGe Transistor. The BFP640 used for 1575 MHz Global Positioning Satellite (GPS) Applications. The BFP640 is investigated for use as an LNA for 1575 MHz GPS
최종 제품의 경우
-
Operating Frequency1525 to 1625 MHz
-
Output Power25.3 dBm
-
Gain17.6 dB
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BFP 640 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 구매 | |
|
BFP640H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 구매 |