LP38511MR-ADJEV, Evaluation Board for LP38511 PSOP 800 mA Fast-Transient Response LDO with Error Flag
Texas Instruments이 부품 LP38511MR-ADJ/NOPB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- DDR Memory
- Ethernet Router and Ethernet Switch
- Processor Power Management
- Servers
- Storage Area Network
- Wireless Base Station
Description
- LP38511MR-ADJEV, Evaluation Board for LP38511 PSOP 800 mA Fast-Transient Response LDO with Error Flag. The LP38511MR-ADJ is an adjustable LDO linear regulator capable of supplying up to 800 mA of output current and incorporates an Enable function. The device has been designed to work with 10 F input and output ceramic capacitors. Footprints areas for CIN and COUT will allow for a variety of sizes. Each board is assembled and tested in the factory. This evaluation board has the PSOP-8 package mounted and the output voltage is set to 1.20V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current0.8 A
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP38511MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 3.3V 0.8A 8-Pin HSOIC EP Tube | 구매 | |
|
LP38511MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 3.3V 0.8A 8-Pin HSOIC EP Tube | 구매 |