LPC4350-DB1-B, Evaluation Board with LPC4350FET256 ARM Cortex-M4 Digital Signal Controller with Cortex-M0 Co-Processor
Arrow Development Tools이 부품 LPC4350FET256 을 사용하는 참조 설계
이미지
1 / 2
Description
- LPC4350-DB1-B, Development Board with LPC4350FET256 ARM Cortex-M4 digital signal controller with Cortex-M0 co-processor allows you to carry out your development with variety of instruments, interfaces (SPI, GPIO, I2C, HDMI, LCD, Ethernet) and with a minimal cost for hardware components. The LPC43xx dual-core microcontroller features high speed USB (with on-chip PHY), a large internal SRAM, new innovative peripherals like the State Configurable Timer, the signal processing performance of ARM Cortex-M4 core with Floating Point Unit and Cortex-M0 co-processor
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M0|ARM Cortex-M4
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DP83848MPTBEP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HLQFP EP Tray | 구매 | |
|
DP83848MSQ/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
S29AL016J70TFI010 | Infineon Technologies AG | Flash | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray | 구매 | |
|
S29AL016J70TFI010 | Infineon Technologies AG | Flash | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray | 구매 | |
|
S29AL016J70TFI010D | Infineon Technologies AG | Flash | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray | 구매 | |
|
DP83848MPTBREP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HLQFP EP T/R | 구매 | |
|
DP83848MPHPEP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HTQFP Tray | 구매 | |
|
DP83848MPHPREP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HTQFP EP T/R | 구매 | |
|
DP83848MSQ | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R | 구매 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
DP83848MSQ/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 |