LPRP, Low Power Reference Platform features a Board Level Power Management Framework (PMF) for Nios II/SOPC Builder Designs that are Battery Powered
Arrow Development Tools이 부품 EPM240GT100C5N 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- MP3 Player
- Portable
Description
- LPRP, Low Power Reference Platform features a Board Level Power Management Framework (PMF). This framework uses techniques to conserve power in the Cyclone III FPGA and at the board level. The PMF is a layer of software run on the Nios II processor in the Cyclone III FPGA and on an additional micro controller. The PMF permits the highest level of power conservation while retaining the operational status of the LPRP. This is the key ingredient to obtaining extended battery life. The PMF will be discussed subsequently
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameCyclone III
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1863LCGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 175ksps 12-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
LTC6800HMS8#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin MSOP Tube | 구매 | |
|
LT3473EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Step Up Single-Out 36V 1.2A 8-Pin DFN EP Tube | 구매 | |
|
LT1762EMS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 8-Pin MSOP Tube | 구매 | |
|
MC9S08QG8CFFE | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin QFN EP Tray | 구매 |