LT1171, Power Supply for Subscriber Line Interface Circuit
Analog Devices이 부품 LT1171CQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
- SLIC Line Card
Description
- Circuit shows Flyback Power Supply Using Current Mode Device Has Wide Input Voltage Range of 3V to 60V, Current Limit Protection and On-Chip 65V, 0.30W Bipolar Switch
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage-71.5|-23.8 V
-
Output Current0.05@-23.8V|0.06@-71.5V A
-
TopologyFlyback
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1006S8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N | 구매 | |
|
LT1006S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N Tube | 구매 | |
|
LT1006S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | 구매 | |
|
LT1006CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin PDIP N Tube | 구매 | |
|
LT1006S8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | 구매 | |
|
LT1171CQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 5A 100W 6-Pin(5+Tab) DDPAK Tube | 구매 | |
|
LT1171CQ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 100W 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
LT1171CQ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 100W 6-Pin(5+Tab) DDPAK | 구매 | |
|
LT1171CQ#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 100W 6-Pin(5+Tab) DDPAK T/R | 구매 |