Typical Application for LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micro-power Linear Regulator
Analog Devices이 부품 LT3029 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micro-power Linear Regulator. The LT3029 is a dual, micropower, low noise, low dropout linear regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 V
-
Output Voltage1.5|1.8 V
-
TopologyLDO
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3029MPMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube | 구매 | |
|
LT3029HDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP Tube | 구매 | |
|
LT3029MPMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP T/R | 구매 | |
|
LT3029EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP Tube | 구매 | |
|
LT3029HMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube | 구매 | |
|
LT3029IDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP T/R | 구매 | |
|
LT3029IMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP T/R | 구매 | |
|
LT3029IDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP Tube | 구매 | |
|
LT3029HDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP T/R | 구매 | |
|
LT3029EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube | 구매 | |
|
LT3029MPMSE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP | 구매 | |
|
LT3029EDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP T/R | 구매 |