LT1575, 12V to 3.3V/9A (14A Peak) Hybrid Regulator
Analog Devices이 부품 LTC1435 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC Power Supply
- Processor Power Management
Description
- Circuit shows High Current, Tight Tolerance, Fast Transient Response Power Supply Using Synchronous Buck Regulator for VRE Processor Providing 3.3V Output Voltage From 12V Input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current14 A
-
Efficiency72 %
-
TopologyBuck
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1575CS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 10A 8-Pin SOIC N T/R | 구매 | |
|
LT1575CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 10A 8-Pin SOIC N T/R | 구매 | |
|
LT1575CN8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V 10A 8-Pin PDIP N | 구매 | |
|
LT1575CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V 10A 8-Pin SOIC N | 구매 | |
|
LT1575CN8-3.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.5V 10A 8-Pin PDIP N | 구매 | |
|
LT1575CN8-3.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.5V 10A 8-Pin PDIP N | 구매 | |
|
LTC1435CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SSOP Tube | 구매 | |
|
LTC1435CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SSOP T/R | 구매 | |
|
LTC1435IS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N | 구매 | |
|
LTC1435CS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1435CS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N T/R | 구매 | |
|
LTC1435CS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N Tube | 구매 |