LT1617, 20V Dual Output Converter with Output Disconnect
Analog Devices이 부품 LT1617 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- LCD Display
- Portable Computers
Description
- Circuit shows LT1617, 20V dual-output converter ideally suited for LCD bias applications needing both supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 6 V
-
Output Voltage-20|20 V
-
Output Current0.004@-20V|0.004@20V A
-
Efficiency78 %
-
TopologyInverting
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1617ES5-1#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Inv Single-Out -34V 0.125A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1617ES5-1#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Inv Single-Out -34V 0.125A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1617ES5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Inv Single-Out -34V 0.4A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1617ES5-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Inv Single-Out -34V 0.125A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1617ES5-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Inv Single-Out -34V 0.125A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1617ES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Inv Single-Out -34V 0.4A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1617ES5-1#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Inv Single-Out -34V 0.125A 5-Pin TSOT-23 T/R | 구매 |