LT1762EMS8 Demo Board, Low Noise LDO Regulator, 2.3 - 20Vin, jumper selectable Vout @ 150mA, 1.22, 2.5, 3, 3.3 or 5Vout
Analog Devices이 부품 LT1762EMS8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Direct Digital Synthesis
- Instrumentation and Measurement
Description
- Demonstration Circuit DC339A-A features LT1762, 150mA Low Noise Micro-power LDO Regulator. These circuits are primarily used in cellular phones, voltage-controlled oscillators and RF power supplies, and as local regulators in larger systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 20 V
-
Output Voltage1.2|2.5|3|3.3|5 V
-
Output Current0.15 A
-
TopologyLDO
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1762EMS8-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 8-Pin MSOP T/R | 구매 | |
|
LT1762EMS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.15A 8-Pin MSOP T/R | 구매 | |
|
LT1762EMS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP | 구매 | |
|
LT1762EMS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP T/R | 구매 | |
|
LT1762EMS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 8-Pin MSOP Tube | 구매 | |
|
LT1762EMS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP T/R | 구매 | |
|
LT1762EMS8-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP T/R | 구매 | |
|
LT1762EMS8-3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 8-Pin MSOP T/R | 구매 | |
|
LT1762EMS8-3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 8-Pin MSOP Tube | 구매 | |
|
LT1762EMS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 8-Pin MSOP T/R | 구매 | |
|
LT1762EMS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP Tube | 구매 | |
|
LT1762EMS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP | 구매 |