LT1767EMS8E Demo Board, 1.25MHz Wide Input Range Step Down DC/DC Converter, 3V to 25V Input, 5V/3/3Vout @ 1A
Analog Devices이 부품 LT1767EMS8E 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- DSL Modem
- Portable Computers
Description
- Demonstration circuit DC502A is a1.25MHz 1.5A monolithic step-down DC/DC switching converter using the LT1767 buck regulator. With its fast switching speed, 1.5A internal power switch, and wide input voltage range, the LT1767 is a very versatile and powerful IC for DC/DC converters that require compact space and a wide variety of input voltage ranges
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 25 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency84 %
-
TopologyBuck
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1767EMS8E-2.5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 2.5V 1.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT1767EMS8E-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT1767EMS8E-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT1767EMS8E-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT1767EMS8E-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT1767EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 1.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT1767EMS8E-3.3#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT1767EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.2V to 20V 1.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT1767EMS8E-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin MSOP EP | 구매 | |
|
LT1767EMS8E-2.5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 2.5V 1.5A 8-Pin MSOP EP | 구매 | |
|
LT1767EMS8E-1.8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.8V 1.5A 8-Pin MSOP EP | 구매 | |
|
LT1767EMS8E-1.8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 1.8V 1.5A 8-Pin MSOP EP Tube | 구매 |