LT1961EMS8E Demo Board, Adjustable Output Boost Regulator, +2.8V to 12V Input, +12Vout
Analog Devices이 부품 LT1961EMS8E 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- DSL Modem
- Portable Computers
Description
- Demonstration circuit DC433A features a high frequency 1.25MHz 12Vout DC/DC monolithic boost converter featuring the LT1961. This current-mode control monolithic (switch included) converter has a wide operating supply voltage, a minimum peak switch current rating of 1.5A, and a low resistance 0.2O power switch
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 12 V
-
Output Voltage12 V
-
Output Current1 A
-
Efficiency85 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1961EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT1961EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP Tube | 구매 |