LT1961, 5V input, 12V output boost converter
Analog Devices이 부품 LT1961 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable Computers
Description
- Circuit shows LT1961, 5V input, 12V output boost converter with ceramic input and output capacitors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.5 A
-
Efficiency87 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1961IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT1961EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP Tube | 구매 | |
|
LT1961EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP T/R | 구매 | |
|
LT1961IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 35V 1.5A 8-Pin MSOP EP Tube | 구매 |