LTC1779ES6 Demo Board, Single or Dual Li-Ion Step-Down to 1.8V @ 250mA
Analog Devices이 부품 LTC1779 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Cellular Phone
- Portable Computers
- Scanners
- Wireless Modem
Description
- Demonstration Circuit DC419A is a 550kHz 250mA step-down DC/DC switching converter using the LTC1779. With its internal power switch and Thin SOT package, the LTC1779 makes a very compact and low-parts-count DC/DC converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 9.8 V
-
Output Voltage1.8 V
-
Output Current0.25 A
-
Efficiency91 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1779ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 9.8V Step Down Single-Out 0.8V to 9.8V 0.25A 6-Pin TSOT-23 | 구매 | |
|
LTC1779ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 9.8V Step Down Single-Out 0.8V to 9.8V 0.25A 6-Pin TSOT-23 T/R | 구매 |