LT1965EDD Demo Board, 1.1A Low Dropout Regulator
Analog Devices이 부품 LT1965EDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Power Supplies
Description
- Demonstration circuit 1172A is a low dropout linear regulator featuring LT1965, which comes in 5-lead TO-220, 5-lead DD-PAK as well as thermally enhanced 8-lead MSOP and 8-lead 3mmX3mm DFN packages. The DC1172A has an input voltage range from 2.3 to 20V, and is capable of delivering up to 1.1A output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 20 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3 V
-
Output Current1.1 A
-
TopologyLDO
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1965EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
LT1965EDD-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
LT1965EDD-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
LT1965EDD-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT1965EDD-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
LT1965EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT1965EDD-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT1965EDD-1.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT1965EDD-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.1A 8-Pin DFN EP Tube | 구매 | |
|
LT1965EDD-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT1965EDD15#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1.1A 8-Pin DFN EP Tube | 구매 |