LT3024EDE Demo Board, Dual Output LDO Linear Regulator, Vin = 2.3V - 20V, User Select = Vout1/Vout2, 2.5V or 3.3V or 5V, Vout1 = 500mA, Vout2 = 100mA
Analog Devices이 부품 LT3024 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Pager
- Power Management
- Wireless Modem
Description
- Demonstration circuit DC717A is Dual Output Supply Consisting of Two Linear Regulators With Input voltage range of 2.3V to 20V, One Output Capable of Delivering Up to 500mA of Output Current, and Other Output Capable of Delivering 100mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 20 V
-
Output Current0.1|0.5 A
-
TopologyLDO
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3024IFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3024EDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP T/R | 구매 | |
|
LT3024IDE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP | 구매 | |
|
LT3024EFE#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3024EFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3024EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP Tube | 구매 | |
|
LT3024IDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP Tube | 구매 | |
|
LT3024EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3024EFE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP | 구매 | |
|
LT3024EDE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP | 구매 | |
|
LT3024IDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP T/R | 구매 | |
|
LT3024IFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 16-Pin TSSOP EP T/R | 구매 |