LT3437, 14V to 3.3V Step-Down Converter with 100A No Load Quiescent Current
Analog Devices이 부품 LT3437 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Handsets
- Telecom Power Supply
Description
- Circuit shows LT3437, 14V to 3.3V Step-Down Converter with 100A No Load Quiescent Current. The LT3437 is a 200kHz fixed frequency, 500mAmonolithic buck switching regulator. Its 3.3V to 80Vinput voltage range makes the LT3437 ideal for harsh automotive environments
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.75 to 80 V
-
Output Voltage3.3 V
-
Output Current0.25 A
-
Efficiency81 %
-
TopologyBuck
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3437EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3437HFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3437IFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3437EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 10-Pin DFN EP T/R | 구매 | |
|
LT3437EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 10-Pin DFN EP | 구매 | |
|
LT3437EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP | 구매 | |
|
LT3437EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3437EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3437IFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP | 구매 |