LT3467, Single Li-Ion cell to 5V boost converter
Analog Devices이 부품 LT3467 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- LCD TFT Display
- xDSL Modem/DSLAM
Description
- Circuit shows that the LT3467 can deliver up to 540mA at 5V from an input of 3.3V with 84% efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 4.2 V
-
Output Voltage5 V
-
Output Current0.765 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3467IS6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467IS6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 | 구매 | |
|
LT3467IS6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467IS6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467IDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP | 구매 | |
|
LT3467EDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3467EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3467EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3467IDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP T/R | 구매 | |
|
LT3467IDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 8-Pin DFN EP T/R | 구매 |