LT3467ES6 Demo Board, 1.2MHz, SOT-23 SEPIC DC/DC Converter
Analog Devices이 부품 LT3467ES6 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- LCD TFT Display
- Portable Medical Devices
- xDSL Modem/DSLAM
Description
- Demonstration circuit DC647A is a 1.2MHZ, SOT-23DC/DC Converter featuring the LT3467. The LT3467 SEPIC Circuit generates a constant 12V/300mA output with 10 to 16V variable input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 16 V
-
Output Voltage12 V
-
Output Current0.3 A
-
Efficiency80 %
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3467ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 | 구매 | |
|
LT3467ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R | 구매 | |
|
LT3467ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R | 구매 |