LT3957EUHE Demo Board, High Input Voltage, Boost, flyback, SEPIC and Inverting Converter
Analog Devices이 부품 LT3957EUHE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Telecom Power Supply
Description
- Demonstration circuit 1544 is a Boost, SEPIC, Flyback and Inverting Converter with 5A, 40V Switch featuring the LT3957. The LT3957 can be configured as a boost, flyback, SEPIC, and inverting converter, but the demonstration circuit is assembled as a boost. The input voltage range is 4.5V to 20V and the output voltage is 24V with 600mA over the entire input voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage24 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3957EUHE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC 1200kHz 28-Pin QFN EP Tube | 구매 | |
|
LT3957EUHE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC 1200kHz 28-Pin QFN EP T/R | 구매 |