LT4180EGN Demo Board, Virtual Remote Sense Controller VIN= 8V to 36V, VOUT1 = 5V @ 3A
Analog Devices이 부품 LT4180EGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Cable Modem
- Industrial
- Instrumentation and Measurement
- Laptop
- Notebook
- Surveillance and Security System
Description
- Demonstration circuit DC1504A features the LT4180, a virtual remote sense controller which eliminates the need for remote sense wires to compensate for IR losses in cables and wires, and is used in conjunction with the LT3693 buck converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 36 V
-
Output Voltage4.8 to 5.2 V
-
Output Current3 A
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC2G14DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | 구매 | |
|
LT3693EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3693EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP T/R | 구매 | |
|
SN74LVC2G14DBVTG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | 구매 | |
|
LT4180EGN#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3.1V to 50V 24-Pin SSOP N T/R | 구매 | |
|
LT4180EGN#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3.1V to 50V 24-Pin SSOP N Tube | 구매 |