LTC1148-3.3, 5V to 3.3V Converter for Microprocessor Systems
Analog Devices이 부품 LTC1148 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Desktop PC Power Supply
- Laptop
- Notebook
- Power Management
Description
- LTC1148-3.3, 5V to 3.3V Converter for Microprocessor Systems. The new generation of high performance Microprocessors are built on dense, low breakdown voltage processes in order to accommodate increased transistor counts. These new processors require high current power at 3.3V, developed from the 5V input used to power the rest of the system
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1148CS-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | 구매 | |
|
LTC1148HVCN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube | 구매 | |
|
LTC1148HVCN | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N | 구매 | |
|
LTC1148CS-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148CN-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube | 구매 | |
|
LTC1148LCS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148CS-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N | 구매 | |
|
LTC1148CS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | 구매 | |
|
LTC1148HVIS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | 구매 | |
|
LTC1148CS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148LCS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | 구매 |