LTC1148 (5.5V-13.5V to 5V/2A) Surface Mount
Analog Devices이 부품 LTC1148 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Cellular Phone
- Desktop PC Power Supply
- Distributed Control System
- GPS
- Instrumentation and Measurement
- Laptop
- Notebook
Description
- Circuit shows LTC1148, Synchronous Step down Switching Regulators providing 5V at 2A from an input voltage of 5.5V to 13.5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 13.5 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency97 %
-
TopologyBuck
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1148CS | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N | 구매 | |
|
LTC1148HVIS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148LCS-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148CN-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube | 구매 | |
|
LTC1148HVCS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | 구매 | |
|
LTC1148HVCS-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148LCS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | 구매 | |
|
LTC1148CN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube | 구매 | |
|
LTC1148HVCN | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N | 구매 | |
|
LTC1148LCS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | 구매 | |
|
LTC1148CS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | 구매 |