LTC1503CMS8-1.8 Demo Board, High Efficiency Inductor less Step-Down DC/DC Converter, 2.4 to 6Vin, 1.8Vout @ 100mA
Analog Devices이 부품 LTC1503CMS8-1.8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Flash Card Reader
- Portable
- Portable Medical Instrumentation
Description
- Demonstration board DC250A contains all of the circuitry needed for evaluation of the LTC1503CMS8-1.8/2 inductor less switching regulator IC. To begin, simply connect an input power supply to VIN (E3) and GND (E4) (see Figure 1). Connect the load between VOUT (E2) and GND (E4). Once power is applied, the LTC1503CMS-1.8/2 will start up automatically and produce a regulated 1.8V/2V output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 6 V
-
Output Voltage1.8 V
-
Output Current0.1 A
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1503CMS8-1.8#PBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.8V 100mA 8-Pin MSOP Tube | 구매 | |
|
LTC1503CMS8-1.8#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.8V 100mA 8-Pin MSOP T/R | 구매 | |
|
LTC1503CMS8-1.8 | Analog Devices | Charge Pump | Charge Pump STPDN 1.8V 100mA 8-Pin MSOP | 구매 |