LTC1628CG-PG Demo Board, Hi Efficiency, Multi-Phase 2-Output, Current Mode Controller, 5-30Vin, 5V/4A and 3.3V/4A Output
Analog Devices이 부품 LTC1628CG-PG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Battery Charger
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
Description
- Demonstration board DC236 provides 3.3V/4A and 5V/4A outputs using a low EMI, 2-phase, adjustable, dual switching regulator controller. This design is ideally suited for notebook computer system power supply applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.2 to 30 V
-
Output Voltage3.3|5 V
-
Output Current4@3.3V|4@5V A
-
Efficiency94 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1628CG-PG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1628CG-PG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 구매 | |
|
LTC1628CG-PG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 구매 | |
|
LTC1628CG-PG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 구매 |